Reference Only

P29000-M5

DC Power Cords 1 ?" Single-ended 3 Position Trunk Cable Assembly, Black , 5 Meter.

Manufacturer:

Mfr Part:
P29000-M5

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryDC Power Cords
Connector End APlug
Connector End A Pin Count3 Position
Connector End BPigtail
Wire Gauge - AWG10 AWG
Cable Length5 m
Voltage Rating600 V
Current Rating32 A
GenderMale
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeCable Assemblies
SeriesPowerBOSSlite M35
SubcategoryPower Cords
TradenamePowerBOSSlite

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$201.60$1,008.00
$175.99$1,759.90
$169.68$4,242.00
$162.83$8,141.50
Need more?