Reference Only
P28976-M4
Sensor Cables / Actuator Cables DBL END TRNK 10AWG 4P M/F ST SIN KEY 4M.
Datasheet
P28976-M4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Sensor Cables / Actuator Cables | |
| Cable Length | 4 m (13.123 ft) | |
| Wire Gauge - AWG | 10 AWG | |
| Series | FADPC | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | PowerBOSSlite | |
| Part # Aliases | 14R7364 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $161.63 | $161.63 | |
| $148.33 | $1,483.30 | |
| $142.67 | $4,280.10 | |
| $142.65 | $7,132.50 |
Need more?