Reference Only

P28976-M3

Sensor Cables / Actuator Cables 1 ?" Double-ended 4 Position Trunk Cable Assembly, Black, 3 Meter.

Manufacturer:

Mfr Part:
P28976-M3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategorySensor Cables / Actuator Cables
Cable Length3 m (9.843 ft)
Current Rating32 A
Wire Gauge - AWG10 AWG
SeriesPowerBOSSlite M35
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies
TradenamePowerBOSSlite
Part # Aliases14R7363

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$182.37$911.85
$146.91$1,469.10
$141.51$4,245.30
$136.75$6,837.50
Need more?