Reference Only
P28976-M2
Sensor Cables / Actuator Cables 1 ?" Double-ended 4 Position Trunk Cable Assembly, Black, 2 Meter.
Datasheet
P28976-M2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Sensor Cables / Actuator Cables | |
| Cable Length | 2 m (6.562 ft) | |
| Current Rating | 32 A | |
| Wire Gauge - AWG | 10 AWG | |
| Series | PowerBOSSlite M35 | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | PowerBOSSlite | |
| Part # Aliases | 14R7361 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $168.05 | $840.25 | |
| $154.23 | $1,542.30 | |
| $148.29 | $3,707.25 | |
| $127.12 | $6,356.00 |
Need more?