Reference Only

P28974

Heavy Duty Power Connectors Male M35 to Female M22 Drop, (1 ? - ?) 3 Position In-Line Reducer, Black.

Manufacturer:

Mfr Part:
P28974

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHeavy Duty Power Connectors
SeriesPowerBOSSlite M22
Current Rating15 A
Voltage Rating600 VAC
IP RatingIP67
TradenamePowerBOSSlite
Product TypeConnectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$45.88$458.80
$44.56$4,456.00
$43.59$8,718.00
Need more?