Reference Only

P28972

Circular Metric Connectors Male M35 to Female M22 Drop, (1 ? - ?) 4 Position In-Line Reducer, Black.

Manufacturer:

Mfr Part:
P28972

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular Metric Connectors
Product TypeConnectors
Number of Contacts4 Contact
Thread SizeM22, M35
Current Rating15 A
Voltage Rating600 VAC
IP RatingIP67
TypeIn-Line Reducer
SeriesPowerBOSSlite M22, M35
Contact PlatingGold
Housing MaterialPolyvinyl Chloride (PVC)
SubcategoryCircular Connectors
TradenameControlBOSS
Part # Aliases14R7354

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$46.56$465.60
$44.67$893.40
$42.77$2,138.50
$41.19$4,119.00
$40.20$8,040.00
Need more?