Reference Only
P28970
Circular Metric Connectors 1?" - ?" 3 Position Tee with Reducing Drop, Black.
Datasheet
P28970 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Metric Connectors | |
| Product Type | Connectors | |
| Number of Contacts | 3 Contact | |
| Thread Size | M22, M35 | |
| Termination Style | Pluggable Screw | |
| Current Rating | 30 A | |
| Voltage Rating | 600 VAC | |
| IP Rating | IP67 | |
| Product | Adapters | |
| Type | T-Adapter | |
| Series | PowerBOSSlite M22 | |
| Contact Gender | Pin (Male), Socket (Female), Socket (Female) | |
| Contact Plating | Gold | |
| Mounting Style | In-Line | |
| Shell Style | Plug, Receptacle, Receptacle | |
| Subcategory | Circular Connectors | |
| Tradename | PowerBOSSlite |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $85.02 | $850.20 | |
| $82.93 | $1,658.60 | |
| $75.99 | $3,799.50 | |
| $72.37 | $7,237.00 |
Need more?