Reference Only
P28968
Circular Metric Connectors 1?" - ?" 4 Position Tee with Reducing Drop ,Black.
Datasheet
P28968 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Metric Connectors | |
| Product Type | Connectors | |
| Number of Contacts | 4 Contact | |
| Thread Size | M22, M35 | |
| Current Rating | 15 A | |
| Voltage Rating | 600 VAC | |
| IP Rating | IP67 | |
| Series | PowerBOSSlite M22, M35 | |
| Body Style | Tee | |
| Contact Plating | Gold | |
| Housing Material | Polyvinyl Chloride (PVC) | |
| Subcategory | Circular Connectors | |
| Tradename | ControlBOSS | |
| Part # Aliases | 14R7353 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $82.38 | $823.80 | |
| $80.67 | $1,613.40 | |
| $77.82 | $3,891.00 | |
| $74.11 | $7,411.00 |
Need more?