Reference Only
P28966
Circular Metric Connectors 1 ?" 3 Position Tee, Black.
Datasheet
P28966 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Metric Connectors | |
| Product Type | Connectors | |
| Current Rating | 32 A | |
| Voltage Rating | 600 VAC | |
| IP Rating | IP67 | |
| Series | PowerBOSSlite M22 | |
| Contact Plating | Gold | |
| Subcategory | Circular Connectors | |
| Tradename | PowerBOSSlite |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $82.64 | $826.40 | |
| $73.77 | $3,688.50 | |
| $70.58 | $7,058.00 |
Need more?