Reference Only
P28826
Obsolete
Heavy Duty Power Connectors FEMALE-FEMALE 5 PIN DEVICENET 3 PIN MINI
Datasheet
P28826 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Connectors | |
| Number of Positions | 9 Position | |
| Voltage Rating | 120 VAC | |
| Housing Material | Thermoplastic (TP) | |
| Wire Gauge Min | 18 AWG | |
| Wire Gauge Max | 15 AWG | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | + 90 C | |
| Tradename | ControlBOSS | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8544429090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?