Reference Only
P28825
Heavy Duty Power Connectors TEE TO TEE ADAPTER DEVICENET 14AWG.
Datasheet
P28825 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Accessories | |
| Accessory Type | Adapter | |
| Number of Positions | 9 Position | |
| Voltage Rating | 600 VAC | |
| Housing Material | Thermoplastic (TP) | |
| Contact Plating | Gold | |
| Wire Gauge Min | 18 AWG | |
| Wire Gauge Max | 14 AWG | |
| IP Rating | IP67 | |
| Tradename | ControlBOSS | |
| Maximum Operating Temperature | + 90 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8544429090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $123.85 | $123.85 | |
| $105.29 | $1,052.90 | |
| $101.15 | $2,528.75 | |
| $97.77 | $4,888.50 | |
| $92.39 | $9,239.00 |
Need more?