Reference Only
P28820
Heavy Duty Power Connectors Female 5P DeviceNet to Female 4P mini.
Datasheet
P28820 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Accessories | |
| Accessory Type | Plug Adapter | |
| Number of Positions | 9 Position | |
| Voltage Rating | 120 VAC | |
| Insert / Contact Gender | Female | |
| Housing Material | Thermoplastic (TP) | |
| Wire Gauge Min | 18 AWG | |
| Wire Gauge Max | 15 AWG | |
| IP Rating | IP67 | |
| Tradename | ControlBOSS | |
| Maximum Operating Temperature | + 90 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8471801000 |
| TARIC | 8471800000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $128.24 | $128.24 | |
| $116.16 | $1,161.60 | |
| $111.69 | $2,792.25 | |
| $107.96 | $5,398.00 | |
| $102.04 | $10,204.00 |
Need more?