Reference Only

P28169-M1

Specialized Cables NON-FLX MOTOR PWR MP/1326AB 10AWG 1M.

Manufacturer:

Mfr Part:
P28169-M1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategorySpecialized Cables
TypeMotion Control Cable
Connector End ACircular
Connector End A Pin Count4 Position
Connector End BPigtail
Cable Length1 m
Wire Gauge - AWG10 AWG
Product TypeSpecialized Cables
SubcategoryCable Assemblies
TradenameMotionGrade

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$117.74$117.74
$104.57$1,045.70
$100.54$2,513.50
$97.19$4,859.50
$86.22$8,622.00
Need more?
Contact Us