Reference Only

P28126-M2

Specialized Cables FLEX EXT MOTOR FEED BACK MP/1326AB 2M.

Manufacturer:

Mfr Part:
P28126-M2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategorySpecialized Cables
TypeMotion Control Cable
Connector End ACircular
Connector End BCircular
Cable Length2 m
Product TypeSpecialized Cables
SubcategoryCable Assemblies
TradenameRockSolid

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$215.01$215.01
$183.53$1,835.30
$176.95$4,423.75
$169.87$8,493.50
Need more?
Contact Us