
P27909-E35
Specialized Cables .
Datasheet
P27909-E35 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Specialized Cables | |
| Product | Cable Assemblies | |
| Connector End A | Male | |
| Connector End A Pin Count | 8 Position | |
| Connector End B | Female | |
| Connector End B Pin Count | 8 Position | |
| Cable Length | 3.5 m | |
| Gender | Male / Female | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative