Reference Only
P27779
Heavy Duty Power Connectors Tee Adapter.
Datasheet
P27779 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Accessories | |
| Accessory Type | Tee Adapter | |
| Current Rating | 10 A, 40 A | |
| Number of Positions | 9 Position | |
| Termination Style | Crimp | |
| Voltage Rating | 600 VAC | |
| Housing Material | Thermoplastic (TP) | |
| Wire Gauge Min | 14 AWG | |
| Wire Gauge Max | 8 AWG | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | + 125 C | |
| Tradename | PowerBOSS | |
| Contact Gender | Pin (Male), Socket (Female) | |
| Housing Color | Black | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8537109170 |
| TARIC | 8471800000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $161.16 | $161.16 | |
| $147.91 | $1,479.10 | |
| $142.22 | $3,555.50 | |
| $137.47 | $6,873.50 |
Need more?