Reference Only
P27599-M12
Specialized Cables NON-FLX MOTOR PWR MP/1326AB 16AWG 12M.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Specialized Cables | |
| Type | Motion Control Cable | |
| Connector End A | Circular | |
| Connector End A Pin Count | 4 Position | |
| Connector End B | Pigtail | |
| Cable Length | 12 m | |
| Wire Gauge - AWG | 16 AWG | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | MotionGrade |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $117.97 | $117.97 | |
| $104.77 | $1,047.70 | |
| $100.74 | $2,518.50 | |
| $97.37 | $4,868.50 | |
| $86.39 | $8,639.00 |
Need more?