Reference Only

P27599-M1

Specialized Cables NON-FLX MOTOR PWR MP/1326AB 16AWG 1M.

Manufacturer:

Mfr Part:
P27599-M1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategorySpecialized Cables
TypeMotion Control Cable
Connector End ACircular
Connector End A Pin Count4 Position
Connector End BPigtail
Cable Length1 m
Wire Gauge - AWG16 AWG
Product TypeSpecialized Cables
SubcategoryCable Assemblies
TradenameMotionGrade

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$629.38$629.38
Need more?
Contact Us