P162 Amphenol Advanced Sensors

P162

Board Mount Pressure Sensors GAGE PRESSURE SENSOR DIE

Manufacturer:

Mfr Part:
P162

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryBoard Mount Pressure Sensors
Pressure TypeGauge
Operating Pressure300 mm Hg
Accuracy2 %
Output TypeAnalog
Mounting StyleSMD/SMT
Operating Supply Voltage1 V to 8 V
Port TypeNo Port
Minimum Operating Temperature+ 10 C
Maximum Operating Temperature+ 50 C
Supply Voltage - Max8 V
Supply Voltage - Min1 V
SeriesP162
Product TypeBoard Mount Pressure Sensors
SubcategorySensors
TradenameNovaSensor
Part # Aliases71723-GP

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9026204000
TARIC9026208000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?