Reference Only

OQ0612000000G

Pluggable Terminal Blocks 350 TB SOCKET VERTICAL.

Manufacturer:

Mfr Part:
OQ0612000000G

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPluggable Terminal Blocks
ProductHeaders
Number of Positions6 Position
Pitch3.5 mm
Connection MethodPlug
Termination StyleSolder Pin
Mounting StyleThrough Hole
Current Rating10.5 A
Voltage Rating300 V
ColorBlack
Contact MaterialCopper
Contact PlatingTin
Flammability RatingUL94V-0
Height9.2 mm
Housing MaterialThermoplastic (TP)
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
Width7 mm
Part # AliasesOQ06120000J0G

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536909599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.244$732.00
Need more?
Contact Us