Reference Only

OQ0554500000G

Pluggable Terminal Blocks 508 TB SKT CLOSE VER.

Manufacturer:

Mfr Part:
OQ0554500000G

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPluggable Terminal Blocks
ProductHeaders
Number of Positions5 Position
Pitch5.08 mm
Termination StyleSolder Pin
Mounting StyleThrough Hole
Current Rating12 A
Voltage Rating300 V
ColorGreen
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
Part # AliasesOQ05545000J0G

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2,040 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.25$510.00
$0.231$1,178.10
Need more?