Reference Only

OQ051G00B000G

Pluggable Terminal Blocks .

Manufacturer:

Mfr Part:
OQ051G00B000G

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPluggable Terminal Blocks
ProductHeaders
Number of Positions5 Position
Pitch3.5 mm
Connection MethodScrew
Termination StyleSolder
Mounting StyleThrough Hole
Current Rating10 A
Voltage Rating300 V
ColorBlack
SeriesOQ3.5 Vertical
Contact MaterialCopper
Contact PlatingTin
Flammability RatingUL94 V-0
Height9.2 mm
Height - mm9.2 mm
Housing MaterialLiquid Crystal Polymer (LCP)
Length - mm18.9 mm
Mounting AngleStraight
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
Width12 mm
Width - mm12 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.305$915.00
Need more?
Contact Us
Available Regional Inventory
750 available now at ttieurope.com