Reference Only

OQ041G00B000G

Pluggable Terminal Blocks .

Manufacturer:

Mfr Part:
OQ041G00B000G

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPluggable Terminal Blocks
ProductHeaders
Number of Positions4 Position
Pitch3.5 mm
Connection MethodScrew
Termination StyleSolder
Mounting StyleThrough Hole
Current Rating10 A
Voltage Rating300 V
ColorBlack
SeriesOQ3.5 Vertical
PackagingReel
Contact MaterialCopper
Contact PlatingTin
Flammability Rating9.2 mm
Height9.2 mm
Housing MaterialLiquid Crystal Polymer (LCP)
Length15.4 mm
Mounting AngleStraight
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
Width12 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.314$942.00
Need more?
Contact Us
Available Regional Inventory
1,000 available now at ttieurope.com