Reference Only

OQ0312500000G

Pluggable Terminal Blocks 3P 3.50MM HDR STRT PLUGGABLE TERM BLK.

Manufacturer:

Mfr Part:
OQ0312500000G

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPluggable Terminal Blocks
ProductHeaders
Number of Positions3 Position
Pitch3.5 mm
Termination StyleSolder Pin
Mounting StyleThrough Hole
Voltage Rating300 V
ColorGreen
PackagingTray
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
Part # Aliases20020107-C031A01LF OQ03125000J0G

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 2,250 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.145$326.25
$0.132$693.00
Need more?