Reference Only

OQ0212010000G

Pluggable Terminal Blocks 350 TB SOCKET RA.

Manufacturer:

Mfr Part:
OQ0212010000G

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPluggable Terminal Blocks
ProductHeaders
Number of Positions2 Position
Pitch3.5 mm
Connection MethodPlug
Termination StyleSolder Pin
Mounting StyleThrough Hole
Current Rating10.5 A
Voltage Rating300 V
ColorBlack
Contact MaterialCopper
Contact PlatingTin
Flammability RatingUL94V-0
Height7.2 mm
Housing MaterialThermoplastic (TP)
Mounting AngleStraight
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
Width7 mm
Part # Aliases20020110-C022A01LF OQ02120100J0G

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.097$291.00
Need more?