Reference Only

NZ04005B0000G

Fixed Terminal Blocks .

Manufacturer:

Mfr Part:
NZ04005B0000G

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryFixed Terminal Blocks
Number of Positions4 Position
Pitch10 mm
Connection MethodLever
Current Rating55 A
Voltage Rating300 V
Wire Gauge Min16 AWG
Wire Gauge Max6 AWG
Mounting StylePCB Mount
Mounting Angle35 deg
ColorGreen
Contact MaterialCopper Alloy
Contact PlatingTin
Flammability RatingUL 94 V-0
Housing MaterialThermoplastic (TP)
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleThrough Hole

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 360 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.63$946.80
$2.56$1,305.60
$2.44$2,488.80
$2.38$11,923.80
Need more?