Reference Only

NY0410800000G

Fixed Terminal Blocks .

Manufacturer:

Mfr Part:
NY0410800000G

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryFixed Terminal Blocks
Number of Positions4 Position
Pitch3.5 mm
Connection MethodSpring Cage
Current Rating2 A
Voltage Rating150 V
Wire Gauge Min22 AWG
Wire Gauge Max16 AWG
Mounting StyleIn-Line
Mounting AngleRight
ColorGray
Contact PlatingTin
Flammability RatingUL 94 V-0
Housing MaterialThermoplastic (TP)
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 4,200 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.504$2,116.80
$0.421$2,210.25
Need more?
Contact Us