Reference Only

NTHBR23A1110SR

Modular Connectors / Ethernet Connectors NETbridge+, 2x3, R/A, Seal, DIP Type, A code.

Manufacturer:

Mfr Part:
NTHBR23A1110SR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryModular Connectors / Ethernet Connectors
ProductConnector
GenderJack (Female)
Configuration2x3
Mounting StylePCB Mount
Mounting AngleRight Angle
Termination StyleThrough Hole
Current Rating3 A
Voltage Rating500 VAC
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingReel
CodingA Coded
Contact MaterialCopper Alloy
Contact PlatingTin
Insulation Resistance100 MOhms
Mounting DirectionRight Angle
Number of Contacts12 Contact
Number of Ports6
Number of Positions12 Position
Operating Temperature Range- 40 C to + 105 C
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,200 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.95$13,090.00
Need more?