Reference Only
NTHBR12A1110SR
Modular Connectors / Ethernet Connectors NETbridge+, 1x2, R/A, Seal, DIP Type, A code.
Datasheet
NTHBR12A1110SR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Modular Connectors / Ethernet Connectors | |
| Product | Connector | |
| Gender | Jack (Female) | |
| Configuration | 1x2 | |
| Mounting Style | PCB Mount | |
| Mounting Angle | Right Angle | |
| Termination Style | Through Hole | |
| Current Rating | 3 A | |
| Voltage Rating | 500 VAC | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Reel | |
| Coding | A Coded | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Insulation Resistance | 100 MOhms | |
| Mounting Direction | Right Angle | |
| Number of Contacts | 4 Contact | |
| Number of Ports | 2 | |
| Number of Positions | 4 Position | |
| Operating Temperature Range | - 40 C to + 105 C | |
| Product Type | Modular Connectors / Ethernet Connectors | |
| Subcategory | Modular Connectors / Ethernet Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.40 | $7,200.00 | |
| $2.32 | $11,600.00 |
Need more?