Reference Only

NS0200C0001AG

Fixed Terminal Blocks .

Manufacturer:

Mfr Part:
NS0200C0001AG

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryFixed Terminal Blocks
Number of Positions2 Position
Pitch2 mm
Connection MethodIn-Line
Current Rating7 A
Voltage Rating150 V
Wire Gauge Min22 AWG
Wire Gauge Max18 AWG
Mounting AngleRight
ColorMulti-Color
Contact MaterialPhosphor Bronze
Contact PlatingTin
Flammability RatingUL 94 V-0
Housing MaterialPolyamide (PA)
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 7,200 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.297$2,138.40
Need more?