Reference Only

NR08110000G0G

Pluggable Terminal Blocks .

Manufacturer:

Mfr Part:
NR08110000G0G

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPluggable Terminal Blocks
ProductHeaders
Number of Positions8 Position
Pitch3.5 mm
Termination StyleThrough Hole
Mounting StylePanel Mount
Current Rating5.5 A
Voltage Rating300 V
ColorBlack
Contact MaterialCopper Alloy
Contact PlatingTin
Flammability RatingUL 94 V-0
Height10 mm
Housing MaterialLiquid Crystal Polymer (LCP)
Mounting AngleStraight
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5,280 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.38$2,006.40
Need more?
Contact Us