NQ0821000000G Amphenol Anytek

NQ0821000000G

Fixed Terminal Blocks TERM BLOCK, 4.0mm 8P SMT W/ O FLANGE.

Manufacturer:

Mfr Part:
NQ0821000000G

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryFixed Terminal Blocks
Number of Positions8 Position
Pitch4 mm
Connection MethodSpring Clamp
Current Rating9 A
Voltage Rating300 V
Wire Gauge Min22 AWG
Wire Gauge Max18 AWG
Mounting StylePCB Mount
ColorBlack
Contact MaterialCopper Alloy
Contact PlatingTin
Flammability RatingUL 94 V-0
Height9 mm
Housing MaterialLiquid Crystal Polymer (LCP)
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleSMD/SMT
Wire OrientationHorizontal
Part # AliasesNQ08210000J0G

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2,400 / Multiples: 600)
Quantity Unit PriceExt. Price
$2.47$5,928.00
Need more?