NQ0400000000G Amphenol Anytek

NQ0400000000G

Fixed Terminal Blocks TERM BLOCK, 2.5mm 4P SMT WITH FLANGE.

Manufacturer:

Mfr Part:
NQ0400000000G

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryFixed Terminal Blocks
Number of Positions4 Position
Pitch2.5 mm
Connection MethodSpring Clamp
Current Rating5 A
Voltage Rating150 V
Wire Gauge Min24 AWG
Wire Gauge Max20 AWG
Mounting StylePCB Mount
ColorBlack
Contact MaterialCopper Alloy
Contact PlatingTin
Flammability RatingUL 94 V-0
Height9 mm
Housing MaterialLiquid Crystal Polymer (LCP)
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleSMD/SMT
Wire OrientationHorizontal
Part # AliasesNQ04000000J0G

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.48$6.96
$2.48$24.80
$2.17$54.25
$1.97$98.50
$1.81$181.00
$1.63$407.50
$1.49$745.00
$1.33$1,330.00
Need more?
Contact Us