Reference Only

NQ0241100000G

Fixed Terminal Blocks Term Bk,SMT,2P,3mm Natural, 22-26AWG.

Manufacturer:

Mfr Part:
NQ0241100000G

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryFixed Terminal Blocks
Number of Positions2 Position
Pitch3.0 mm
Connection MethodSpring Clamp
Current Rating3 A
Voltage Rating150 V
Wire Gauge Min26 AWG
Wire Gauge Max22 AWG
Mounting StylePCB Mount
Mounting AngleHorizontal
ColorNatural
PackagingBulk
Contact MaterialCopper Alloy
Contact PlatingTin
Flammability RatingUL 94 V-0
Housing MaterialLiquid Crystal Polymer (LCP)
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleSMD/SMT
Part # AliasesNQ02411000J0G

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.334$1,002.00
Need more?