Reference Only

NPB-101

Obsolete
Board Mount Pressure Sensors DIGI OUTPT BAROMETER ABSL PRESSURE SENSOR

Manufacturer:

Mfr Part:
NPB-101

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryBoard Mount Pressure Sensors
Pressure TypeAbsolute
Operating Pressure260 mbar to 1.26 bar
Accuracy200 ubar
Output TypeDigital
Mounting StyleSMD/SMT
Interface TypeI2C
Operating Supply Voltage1.7 V to 3.6 V
Port TypeNo Port
Resolution16 bit
Package / CaseHCLGA-8
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Supply Voltage - Max3.6 V
Supply Voltage - Min1.7 V
SeriesNPB
PackagingBulk
Moisture SensitiveYes
Operating Supply Current35 uA
Product TypeBoard Mount Pressure Sensors
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9026204000
TARIC9026202000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?