Reference Only

NM04100A0000G

New Product
Fixed Terminal Blocks 4P , Pitch 3.5 90D Wire inlet THR type.

Manufacturer:

Mfr Part:
NM04100A0000G

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryFixed Terminal Blocks
Number of Positions4 Position
Pitch3.5 mm
Connection MethodLever
Current Rating7 A
Voltage Rating300 V
Wire Gauge Min16 AWG, 18 AWG
Wire Gauge Max22 AWG, 24 AWG
Mounting StylePCB Mount
Mounting AngleVertical
ColorBlack
SeriesNM3.5
PackagingBulk
Contact MaterialBrass
Contact PlatingTin
Flammability RatingUL94 V-0
Housing MaterialPolyamide (PA)
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleThrough Hole
Wire Orientation90 deg

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 4,680 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.365$1,708.20
Need more?