Reference Only
NDAAXJ-0003
Fiber Optic Cable Assemblies QSFP Cable Assembly, 200G, Passive, DAC, 30AWG, 3M.
Datasheet
NDAAXJ-0003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Fiber Optic Cable Assemblies | |
| Connector End A | QSFP | |
| Connector End B | QSFP | |
| Cable Length | 3 m | |
| Number of Fibers | 76 Fiber | |
| Packaging | Bulk | |
| Jacket Color | Black | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Data Transmission Rate | 56 Gb/s | |
| Mounting Angle | Straight | |
| Product Type | Fiber Optic Cable Assemblies | |
| Subcategory | Fiber Optic |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 60 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $99.79 | $5,987.40 | |
| $95.08 | $9,508.00 |
Need more?