Reference Only

NDAAFF-0004

Fiber Optic Cable Assemblies QSFP Cable Assembly, 100G, Passive, DAC, 30AWG, 0.5M.

Manufacturer:

Mfr Part:
NDAAFF-0004

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryFiber Optic Cable Assemblies
Connector End AQSFP
Connector End BQSFP
Cable Length500 mm
Number of Fibers76 Fiber
PackagingBulk
Jacket ColorBlack
Jacket MaterialPolyvinyl Chloride (PVC)
Data Transmission Rate28 Gb/s
Mounting AngleStraight
Product TypeFiber Optic Cable Assemblies
SubcategoryFiber Optic

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 160 / Multiples: 80)
Quantity Unit PriceExt. Price
$79.72$12,755.20
Need more?