Reference Only

ND9BS2302

Modular Connectors / Ethernet Connectors QUICKIE-71918-114LF.

Manufacturer:

Mfr Part:
ND9BS2302

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryModular Connectors / Ethernet Connectors
ProductConnector
GenderPlug (Male)
Configuration1x1
Number of Positions / Contacts per Port10P10C
ShieldingShielded
Performance CategoryCat 6a
Mounting StylePCB Mount
Mounting AngleVertical
Termination StyleSMD/SMT
IP RatingIP20
Current Rating1.5 A
Voltage Rating60 V
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
ColorBlack
PackagingTube
Contact MaterialCopper
Contact PlatingGold
Flammability RatingUL 94 V-0
Mating Cycles5000 Cycles
Number of Contacts10 Contact
Number of Ports1 Port
Number of Positions10 Position
Operating Temperature Range- 55 C to + 105 C
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 320 / Multiples: 320)
Quantity Unit PriceExt. Price
$3.18$1,017.60
$3.09$1,977.60
$2.63$2,524.80
$2.45$6,272.00
Need more?