Reference Only
ND9BS120C
New Product
Modular Connectors / Ethernet Connectors ix Industrial Receptacle, Type B RA Flag Style, SMT, Gold 8u", with 2.5mm tail, Rear Locating Peg.
Datasheet
ND9BS120C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Modular Connectors / Ethernet Connectors | |
| Product | Ethernet Connector | |
| Gender | Jack (Female) | |
| Shielding | Shielded | |
| Performance Category | Cat 6a | |
| Mounting Style | PCB Mount | |
| Mounting Angle | Right Angle | |
| Termination Style | SMD/SMT | |
| Current Rating | 1.5 A, 3 A | |
| Voltage Rating | 50 VAC, 60 VDC | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Color | Black | |
| Series | ND9 | |
| Packaging | Reel | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Flammability Rating | UL 94 V-0 | |
| Insulation Resistance | 500 MOhms | |
| Number of Contacts | 10 Contact | |
| Number of Ports | 1 | |
| Number of Positions | 10 Position | |
| Operating Temperature Range | - 55 C to + 105 C | |
| Product Type | Modular Connectors / Ethernet Connectors | |
| Subcategory | Modular Connectors / Ethernet Connectors | |
| Tradename | ix Industrial |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 240 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.68 | $643.20 | |
| $2.61 | $1,252.80 | |
| $2.24 | $2,150.40 | |
| $2.10 | $5,040.00 | |
| $2.00 | $9,600.00 |
Need more?