Reference Only

ND9AS140D

New Product
Modular Connectors / Ethernet Connectors ix Industrial Receptacle, Type A RA Flag Style, SMT, Gold 50u", with 1.5mm tail, Rear Locating Peg.

Manufacturer:

Mfr Part:
ND9AS140D

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryModular Connectors / Ethernet Connectors
ProductEthernet Connector
GenderJack (Female)
ShieldingShielded
Performance CategoryCat 6a
Mounting StylePCB Mount
Mounting AngleRight Angle
Termination StyleSMD/SMT
Current Rating1.5 A
Voltage Rating50 VAC, 60 VDC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
ColorBlack
SeriesND9
PackagingReel
Contact MaterialCopper Alloy
Contact PlatingGold
Flammability RatingUL 94 V-0
Insulation Resistance500 MOhms
Number of Contacts10 Contact
Number of Ports1
Number of Positions10 Position
Operating Temperature Range- 55 C to + 105 C
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors
Tradenameix Industrial

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 240 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.00$720.00
$2.92$1,401.60
$2.50$2,400.00
$2.34$5,616.00
$2.23$10,704.00
Need more?