Reference Only

N60530500000G

Pluggable Terminal Blocks .

Manufacturer:

Mfr Part:
N60530500000G

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPluggable Terminal Blocks
ProductHeaders
Number of Positions5 Position
Pitch6.35 mm
Connection MethodCrimp
Termination StyleThrough Hole
Mounting StylePCB Mount
Current Rating30 A, 41 A
Voltage Rating600 V, 800 V
Wire Gauge Min24 AWG
Wire Gauge Max10 AWG
Wire Gauge Range24 AWG to 10 AWG
ColorGreen, Gray
Contact MaterialCopper
Contact PlatingTin
Flammability RatingUL 94 V-0
Housing MaterialThermoplastic (TP)
Mounting AngleVertical
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2,100 / Multiples: 210)
Quantity Unit PriceExt. Price
$2.05$4,305.00
$1.89$9,525.60
Need more?
Contact Us