Reference Only
N60530000000G
Pluggable Terminal Blocks .
Datasheet
N60530000000G DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Pluggable Terminal Blocks | |
| Product | Headers | |
| Number of Positions | 5 Position | |
| Pitch | 6.35 mm | |
| Connection Method | Crimp | |
| Termination Style | Through Hole | |
| Mounting Style | PCB Mount | |
| Current Rating | 30 A, 41 A | |
| Voltage Rating | 600 V, 800 V | |
| Wire Gauge Min | 24 AWG | |
| Wire Gauge Max | 10 AWG | |
| Wire Gauge Range | 24 AWG to 10 AWG | |
| Color | Black, Gray | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Thermoplastic (TP) | |
| Mounting Angle | Vertical | |
| Product Type | Pluggable Terminal Blocks | |
| Subcategory | Terminal Blocks |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2,100 / Multiples: 210)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.05 | $4,305.00 | |
| $1.89 | $9,525.60 |
Need more?