Reference Only

N50810300000G

Pluggable Terminal Blocks .

Manufacturer:

Mfr Part:
N50810300000G

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPluggable Terminal Blocks
Number of Positions8 Position
Termination StyleScrew
Current Rating24 A
Voltage Rating300 V
Wire Gauge Min18 AWG
Wire Gauge Max12 AWG
Wire Gauge Range18 AWG to 12 AWG
ColorOrange
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
Width11 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2,900 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.212$614.80
Need more?