Reference Only

N30300300000G

Terminals N3-3P-Orange.

Manufacturer:

Mfr Part:
N30300300000G

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryTerminals
ProductSplices
TypeButt Splice
Wire Gauge Min24 AWG
Wire Gauge Max12 AWG
ColorClear, Red
Contact PlatingGold
Contact MaterialCopper Alloy
Current Rating35 A
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Voltage Rating600 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?