Reference Only

N09 146 000 7

Mounting Hardware WALL BRACKET.

Manufacturer:

Mfr Part:
N09 146 000 7

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryMounting Hardware
ProductBrackets
TypeWall Bracket
Mounting StyleWall Mount
Product TypeMounting Hardware
SubcategoryHardware

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538904000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.79$279.00
$2.74$1,370.00
$2.70$2,700.00
$2.69$6,725.00
Need more?
Contact Us