Reference Only

N020606193002

Obsolete
Heavy Duty Power Connectors FEMALE CBL CONN 1-pole, 1000V, 170A

Manufacturer:

Mfr Part:
N020606193002

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHeavy Duty Power Connectors
SeriesRADSOK
ProductConnectors
Current Rating170 A
Number of Positions1 Position
Termination StyleCrimp
Voltage Rating1 kV
IP RatingIP00
Maximum Operating Temperature+ 150 C
PackagingBulk
TradenameRadsok
Contact GenderSocket (Female)
Mounting StyleCable
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908140
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?