Reference Only
N020606143002
Obsolete
Heavy Duty Power Connectors FEMALE CBL CONN 1-pole, 1000V, 170A
Datasheet
N020606143002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Heavy Duty Power Connectors | |
| Series | RADSOK | |
| Product | Connectors | |
| Current Rating | 170 A | |
| Number of Positions | 1 Position | |
| Termination Style | Crimp | |
| Voltage Rating | 1 kV | |
| IP Rating | IP00 | |
| Maximum Operating Temperature | + 150 C | |
| Packaging | Bulk | |
| Tradename | Radsok | |
| Contact Gender | Socket (Female) | |
| Mounting Style | Cable | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908140 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?