Reference Only
N02 080 6601 002
Obsolete
Heavy Duty Power Connectors 8.0mm Radsok contact
Datasheet
N02 080 6601 002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Contacts | |
| Current Rating | 300 A | |
| Product Type | Heavy Duty Power Connectors | |
| Series | RADSOK | |
| Subcategory | Power Connectors | |
| Termination Style | Screw | |
| Tradename | Radsok |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?