Reference Only
N02 080 6501 001
Obsolete
Power to the Board BOARDMATE PRESSFIT RADSOK 8MM
Datasheet
N02 080 6501 001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Power to the Board | |
| Series | Boardmate | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Tin | |
| Current Rating | 300 A | |
| Mounting Angle | Straight | |
| Mounting Style | Press Fit | |
| Number of Positions | 1 Position | |
| Product Type | Power to the Board | |
| Subcategory | Power Connectors | |
| Termination Style | Through Hole | |
| Tradename | RADSOK Boardmate |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?